33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005077

DigiKey Part Number
732-12070-2-ND - Tape & Reel (TR)
732-12070-1-ND - Cut Tape (CT)
732-12070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005077
Description
CAP CER 33PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005077 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JRNPO0BN330YAGEO10 05513-CC0402JRNPO0BN330CT-ND0,08000 €Parametric Equivalent
GMC04CG330J100NTCal-Chip Electronics, Inc.9 7964713-GMC04CG330J100NTCT-ND0,08000 €Parametric Equivalent
GRT1555C2A330JA02DMurata Electronics13 222490-GRT1555C2A330JA02DCT-ND0,08000 €Parametric Equivalent
HMK105CG330JV-FTaiyo Yuden14 048587-5007-1-ND0,22000 €Parametric Equivalent
MSASH105SCG330JFNA01Taiyo Yuden9 180587-MSASH105SCG330JFNA01CT-ND0,22000 €Parametric Equivalent
In-Stock: 9 552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01660 €0,83 €
1000,01410 €1,41 €
5000,01000 €5,00 €
1 0000,00873 €8,73 €
2 5000,00740 €18,50 €
5 0000,00661 €33,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00596 €59,60 €
20 0000,00542 €108,40 €
30 0000,00515 €154,50 €
50 0000,00486 €243,00 €
70 0000,00468 €327,60 €
100 0000,00452 €452,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €