Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B471K101CT | |
|---|---|
DigiKey Part Number | 1292-0402B471K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B471K101CT |
Description | CAP CER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B471K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R0BB471 | YAGEO | 5 980 | 13-AC0402KRX7R0BB471CT-ND | 0,08000 € | Parametric Equivalent |
| CC0402KRX7R0BB471 | YAGEO | 37 483 | 13-CC0402KRX7R0BB471CT-ND | 0,08000 € | Parametric Equivalent |
| GCM155R72A471KA37D | Murata Electronics | 87 068 | 490-4910-1-ND | 0,08000 € | Parametric Equivalent |
| GCM155R72A471KA37J | Murata Electronics | 492 190 | 490-GCM155R72A471KA37JCT-ND | 0,08000 € | Parametric Equivalent |
| HMK105B7471KV-F | Taiyo Yuden | 22 171 | 587-4991-1-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00389 € | 38,90 € |
| Unit Price without VAT: | 0,00389 € |
|---|---|
| Unit Price with VAT: | 0,00467 € |













