470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R0BB471

DigiKey Part Number
13-AC0402KRX7R0BB471TR-ND - Tape & Reel (TR)
13-AC0402KRX7R0BB471CT-ND - Cut Tape (CT)
13-AC0402KRX7R0BB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R0BB471
Description
CAP CER 470PF 100V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R72A471KA37DMurata Electronics137 068490-4910-1-ND0,08000 €Parametric Equivalent
GCM155R72A471KA37JMurata Electronics492 190490-GCM155R72A471KA37JCT-ND0,08000 €Parametric Equivalent
HMK105B7471KVHFETaiyo Yuden29 115587-HMK105B7471KVHFECT-ND0,15000 €Parametric Equivalent
MAASH105SB7471KFCA01Taiyo Yuden7 620587-MAASH105SB7471KFCA01CT-ND0,09000 €Parametric Equivalent
In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
500,02280 €1,14 €
1000,01950 €1,95 €
5000,01404 €7,02 €
1 0000,01237 €12,37 €
2 5000,01059 €26,48 €
5 0000,00953 €47,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00866 €86,60 €
20 0000,00794 €158,80 €
30 0000,00759 €227,70 €
50 0000,00719 €359,50 €
70 0000,00696 €487,20 €
100 0000,00673 €673,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €