
883-2401 | |
|---|---|
DigiKey Part Number | 2946-883-2401-ND |
Manufacturer | |
Manufacturer Product Number | 883-2401 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 500MCM (kcmil)-2/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 883-2401 Models |
Category | Voltage - IEC 1000V |
Manufacturer WAGO Corporation | Current - UL 370 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 500MCM (kcmil)-2/0 AWG |
Type Feed Through | Wire Gauge or Range - mm² 70-240mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 36.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 38mm |
Current - IEC 380 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 883-2404 | WAGO Corporation | 0 | 2946-883-2404-ND | 81,23400 € | Parametric Equivalent |
| 0711852 | Phoenix Contact | 0 | 0711852-ND | 103,12000 € | Parametric Equivalent |
| 1126.2 | Conta-Clip, Inc. | 0 | 2080-1126.2-ND | 43,83000 € | Parametric Equivalent |
| 1126.5 | Conta-Clip, Inc. | 0 | 2080-1126.5-ND | 45,80000 € | Parametric Equivalent |
| 1126.6 | Conta-Clip, Inc. | 0 | 2080-1126.6-ND | 45,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,23400 € | 406,17 € |
| Unit Price without VAT: | 81,23400 € |
|---|---|
| Unit Price with VAT: | 97,48080 € |






