
41126.2 | |
|---|---|
DigiKey Part Number | ED2539-ND |
Manufacturer | |
Manufacturer Product Number | 41126.2 |
Description | CONN TERM BLK FEED 500MCM-2/0AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 500MCM (kcmil)-2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 36.0mm | |
Termination Style | Screw | |
Current - IEC | 415 A | |
Voltage - IEC | 1000V | |
Current - UL | 370 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-2/0 AWG | |
Wire Gauge or Range - mm² | 70-240mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,25800 € | 86,29 € |
| Unit Price without VAT: | 17,25800 € |
|---|---|
| Unit Price with VAT: | 20,70960 € |




