Image for 1485.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1485.2

DigiKey Part Number
2080-1485.2-ND
Manufacturer
Manufacturer Product Number
1485.2
Description
CONN TERM BLK FEED THRU BEIGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 500MCM (kcmil)-2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
36.0mm
Termination Style
Screw
Current - IEC
380 A
Voltage - IEC
1000V
Current - UL
370 A
Voltage - UL
600V
Wire Gauge or Range - AWG
500MCM (kcmil)-2/0 AWG
Wire Gauge or Range - mm²
50-240mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
549,39600 €246,98 €
Manufacturers Standard Package
Unit Price without VAT:49,39600 €
Unit Price with VAT:59,27520 €