4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 60mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74451047

DigiKey Part Number
732-1405-2-ND - Tape & Reel (TR)
732-1405-1-ND - Cut Tape (CT)
732-1405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74451047
Description
FIXED IND 4.7UH 1.4A 60 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74451047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Frequency - Self Resonant
46MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.115" (2.92mm)
Current - Saturation (Isat)
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1174.472NLPulse Electronics122553-3548-ND0,83697 €Similar
SDS680R-472MDelevan7 073DN7542CT-ND4,17000 €Similar
SRR6603-4R7MLBourns Inc.3118-SRR6603-4R7MLCT-ND0,96000 €Similar
In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,82700 €18,27 €
501,64280 €82,14 €
1001,52220 €152,22 €
2501,46096 €365,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,33944 €669,72 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €