Y4021215R000A5W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 5,13870 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 5,13870 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 29,67200 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 42,83100 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 30,64500 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 5,13870 €
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 5,36030 €
Datasheet
215 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4021215R000A5W

DigiKey Part Number
804-Y4021215R000A5W-ND
Manufacturer
Manufacturer Product Number
Y4021215R000A5W
Description
V/N 303261 215R00 0.05% B W 1571
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
215 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y4021215R000A0RVPG Foil Resistors0804-Y4021215R000A0R-ND5,13870 €Parametric Equivalent
Y4021215R000A0WVPG Foil Resistors0804-Y4021215R000A0W-ND5,13870 €Parametric Equivalent
Y4021215R000A5RVPG Foil Resistors0804-Y4021215R000A5R-ND29,67200 €Parametric Equivalent
Y4021215R000A6RVPG Foil Resistors0804-Y4021215R000A6R-ND42,83100 €Parametric Equivalent
Y4021215R000A6WVPG Foil Resistors0804-Y4021215R000A6W-ND30,64500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1024,44400 €244,44 €
Manufacturers Standard Package
Unit Price without VAT:24,44400 €
Unit Price with VAT:29,33280 €