
Y4021215R000Q9W | |
|---|---|
DigiKey Part Number | 804-Y4021215R000Q9W-ND |
Manufacturer | |
Manufacturer Product Number | Y4021215R000Q9W |
Description | FRSM0603 215R00 TCR0.2 0.02% S W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,36030 € | 536,03 € |
| Unit Price without VAT: | 5,36030 € |
|---|---|
| Unit Price with VAT: | 6,43236 € |

