
FESE16JT-E3/45 | |
---|---|
DigiKey Part Number | FESE16JT-E3/45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FESE16JT-E3/45 |
Description | DIODE STANDARD 600V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 16A Through Hole TO-220AC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |