
VS-ETU1506-M3 | |
---|---|
DigiKey Part Number | 112-VS-ETU1506-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETU1506-M3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETU1506-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,44000 € | 1,44 € |
50 | 0,69280 € | 34,64 € |
100 | 0,61990 € | 61,99 € |
500 | 0,49206 € | 246,03 € |
1 000 | 0,45092 € | 450,92 € |
2 000 | 0,44263 € | 885,26 € |
Unit Price without VAT: | 1,44000 € |
---|---|
Unit Price with VAT: | 1,72800 € |