
RFN20TJ6SGC9 | |
|---|---|
DigiKey Part Number | RFN20TJ6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFN20TJ6SGC9 |
Description | DIODE STD 600V 20A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | RFN20TJ6SGC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 50 | 0,81060 € | 40,53 € |
| 100 | 0,77510 € | 77,51 € |
| 500 | 0,72536 € | 362,68 € |
| 1 000 | 0,70283 € | 702,83 € |
| 2 000 | 0,64115 € | 1 282,30 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |

