
BZX384C56-G3-08 | |
---|---|
DigiKey Part Number | BZX384C56-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C56-G3-08 |
Description | DIODE ZENER 56V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,03272 € | 490,80 € |
30 000 | 0,02980 € | 894,00 € |
45 000 | 0,02832 € | 1 274,40 € |
75 000 | 0,02665 € | 1 998,75 € |
105 000 | 0,02566 € | 2 694,30 € |
150 000 | 0,02469 € | 3 703,50 € |
Unit Price without VAT: | 0,03272 € |
---|---|
Unit Price with VAT: | 0,03926 € |