BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C56-E3-08

DigiKey Part Number
BZX384C56-E3-08GITR-ND - Tape & Reel (TR)
BZX384C56-E3-08GICT-ND - Cut Tape (CT)
BZX384C56-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C56-E3-08
Description
DIODE ZENER 56V 200MW SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
1000,03950 €3,95 €
5000,03860 €19,30 €
1 0000,03774 €37,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03626 €108,78 €
6 0000,03241 €194,46 €
9 0000,03044 €273,96 €
15 0000,01973 €295,95 €
21 0000,01967 €413,07 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €