
BZX384C56-HE3-18 | |
---|---|
DigiKey Part Number | BZX384C56-HE3-18GITR-ND - Tape & Reel (TR) BZX384C56-HE3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX384C56-HE3-18 |
Description | DIODE ZENER 56V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,09900 € | 0,99 € |
100 | 0,04550 € | 4,55 € |
500 | 0,03946 € | 19,73 € |
1 000 | 0,03174 € | 31,74 € |
2 000 | 0,03131 € | 62,62 € |
5 000 | 0,03088 € | 154,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,02659 € | 265,90 € |
20 000 | 0,02402 € | 480,40 € |
30 000 | 0,02400 € | 720,00 € |
50 000 | 0,02303 € | 1 151,50 € |
70 000 | 0,02089 € | 1 462,30 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18000 € |