6CWQ10FNTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 068
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 276
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,68135 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26386 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,68135 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 278
Unit Price: 1,86000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 155
Unit Price: 1,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: 1,86000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9 209
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 228
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 335
Unit Price: 0,72000 €
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3

6CWQ10FNTR

DigiKey Part Number
6CWQ10FNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6CWQ10FNTR
Description
DIODE ARRAY SCHOT 100V 3.5A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
3.5A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types