TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6CWQ10FNTR-M3

DigiKey Part Number
112-VS-6CWQ10FNTR-M3TR-ND - Tape & Reel (TR)
112-VS-6CWQ10FNTR-M3CT-ND - Cut Tape (CT)
112-VS-6CWQ10FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6CWQ10FNTR-M3
Description
DIODE ARRAY SCHOT 100V 3.5A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
3.5A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,48500 €4,85 €
1000,42980 €42,98 €
5000,33396 €166,98 €
1 0000,30308 €303,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,25818 €516,36 €
4 0000,23675 €947,00 €
6 0000,23161 €1 389,66 €
10 0000,22517 €2 251,70 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,97200 €