


SBR10100CTL-13 | |
|---|---|
DigiKey Part Number | SBR10100CTL-13DITR-ND - Tape & Reel (TR) SBR10100CTL-13DICT-ND - Cut Tape (CT) SBR10100CTL-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10100CTL-13 |
Description | DIODE ARRAY SBR 100V 5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | SBR10100CTL-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Super Barrier | Supplier Device Package TO-252-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB085BM-90FHTL | Rohm Semiconductor | 2 229 | RB085BM-90FHTLCT-ND | 2,00000 € | Similar |
| RB088BM100FHTL | Rohm Semiconductor | 2 093 | RB088BM100FHTLCT-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,42140 € | 42,14 € |
| 500 | 0,32626 € | 163,13 € |
| 1 000 | 0,29563 € | 295,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,26245 € | 656,12 € |
| 5 000 | 0,24194 € | 1 209,70 € |
| 7 500 | 0,23149 € | 1 736,17 € |
| 12 500 | 0,21975 € | 2 746,88 € |
| 17 500 | 0,21280 € | 3 724,00 € |
| 25 000 | 0,20604 € | 5 151,00 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

