241NQ035 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 17,00350 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 21,68414 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 21,68414 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 26,71487 €
Datasheet
Diode 35 V 240A Chassis Mount D-67 HALF-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241NQ035

DigiKey Part Number
241NQ035-ND
Manufacturer
Manufacturer Product Number
241NQ035
Description
DIODE SCHOTTKY 35V 240A D-67
Customer Reference
Detailed Description
Diode 35 V 240A Chassis Mount D-67 HALF-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 mA @ 35 V
Packaging
Bulk
Capacitance @ Vr, F
10300pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
D-67 HALF-PAK
Current - Average Rectified (Io)
240A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
690 mV @ 240 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-241NQ045PBFVishay General Semiconductor - Diodes Division0VS-241NQ045PBF-ND17,00350 €Similar
240NQ035-1SMC Diode Solutions0240NQ035-1SMC-ND21,68414 €Similar
241NQ035-1SMC Diode Solutions0241NQ035-1SMC-ND21,68414 €Similar
244NQ035-1SMC Diode Solutions0244NQ035-1SMC-ND26,71487 €Similar
Obsolete
This product is no longer manufactured. View Substitutes