
240NQ035-1 | |
|---|---|
DigiKey Part Number | 240NQ035-1SMC-ND |
Manufacturer | |
Manufacturer Product Number | 240NQ035-1 |
Description | DIODE SCHOTTKY 35V 240A PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 240A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 240A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 240 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 mA @ 35 V | |
Capacitance @ Vr, F | 10300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM1-1 (Half Pak Module) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 21,68414 € | 12 880,38 € |
| Unit Price without VAT: | 21,68414 € |
|---|---|
| Unit Price with VAT: | 26,02097 € |

