
VS-241NQ045PBF | |
|---|---|
DigiKey Part Number | VS-241NQ045PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-241NQ045PBF |
Description | DIODE SCHOTTKY 45V 240A D-67 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 240A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 45 V |
Packaging Bulk | Capacitance @ Vr, F 14800pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 240A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 240 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,00350 € | 340,07 € |
| Unit Price without VAT: | 17,00350 € |
|---|---|
| Unit Price with VAT: | 20,40420 € |

