Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383291250JI02W0 | |
|---|---|
DigiKey Part Number | MKP383291250JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383291250JI02W0 |
Description | CAP FILM 9100PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370912 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2053-ND | 2,75400 € | Parametric Equivalent |
| BFC238371912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371912-ND | 2,75400 € | Parametric Equivalent |
| BFC238372912 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238372912-ND | 2,91347 € | Parametric Equivalent |
| BFC238374912 | Vishay Beyschlag/Draloric/BC Components | 203 | BFC238374912-ND | 4,90000 € | Parametric Equivalent |
| MKP383291250JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291250JIM2T0-ND | 1,01810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,06309 € | 478,39 € |
| Unit Price without VAT: | 1,06309 € |
|---|---|
| Unit Price with VAT: | 1,27571 € |






