BFC238374622
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238374912

DigiKey Part Number
BFC238374912-ND
Manufacturer
Manufacturer Product Number
BFC238374912
Description
CAP FILM 9100PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9100 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
900V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max)
0.709" (18.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,87000 €4,87 €
103,57400 €35,74 €
502,98060 €149,03 €
2502,55304 €638,26 €
5002,40736 €1 203,68 €
1 0002,28028 €2 280,28 €
2 5002,13669 €5 341,73 €
Manufacturers Standard Package
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,84400 €