Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225098473E3 | |
|---|---|
DigiKey Part Number | 56-MAL225098473E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225098473E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 836 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215098473E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215098473E3-ND | 1,46936 € | Parametric Equivalent |
| MAL215098475E3 | Vishay Beyschlag/Draloric/BC Components | 339 | MAL215098475E3-ND | 3,42000 € | Parametric Equivalent |
| MAL215098476E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215098476E3-ND | 1,44281 € | Parametric Equivalent |
| MAL225098475E3 | Vishay Beyschlag/Draloric/BC Components | 381 | 56-MAL225098475E3-ND | 3,60000 € | Parametric Equivalent |
| MAL225098476E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225098476E3-ND | 1,53159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,55804 € | 1 168,53 € |
| Unit Price without VAT: | 1,55804 € |
|---|---|
| Unit Price with VAT: | 1,86965 € |






