
MAL225098475E3 | |
|---|---|
DigiKey Part Number | 56-MAL225098475E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225098475E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 836 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,44500 € | 24,45 € |
| 50 | 1,96980 € | 98,49 € |
| 250 | 1,65984 € | 414,96 € |
| 500 | 1,56236 € | 781,18 € |
| 1 000 | 1,48138 € | 1 481,38 € |
| 2 500 | 1,39503 € | 3 487,57 € |
| 5 000 | 1,35079 € | 6 753,95 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,32000 € |

