MAL225098476E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,46936 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 339
Unit Price: 3,42000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,44281 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,55804 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 381
Unit Price: 3,60000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 958
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,48817 €
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225098476E3

DigiKey Part Number
56-MAL225098476E3-ND
Manufacturer
Manufacturer Product Number
MAL225098476E3
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
836 mA @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
74 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215098473E3Vishay Beyschlag/Draloric/BC Components0MAL215098473E3-ND1,46936 €Parametric Equivalent
MAL215098475E3Vishay Beyschlag/Draloric/BC Components339MAL215098475E3-ND3,42000 €Parametric Equivalent
MAL215098476E3Vishay Beyschlag/Draloric/BC Components0MAL215098476E3-ND1,44281 €Parametric Equivalent
MAL225098473E3Vishay Beyschlag/Draloric/BC Components056-MAL225098473E3-ND1,55804 €Parametric Equivalent
MAL225098475E3Vishay Beyschlag/Draloric/BC Components38156-MAL225098475E3-ND3,60000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7501,53159 €1 148,69 €
Unit Price without VAT:1,53159 €
Unit Price with VAT:1,83791 €