Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213665102E3 | |
|---|---|
DigiKey Part Number | MAL213665102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213665102E3 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 819 mA @ 100 Hz |
Packaging Bulk | Impedance 48 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056102E3-ND | 0,93089 € | Upgrade |
| MAL215066102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066102E3-ND | 0,94574 € | Upgrade |
| MAL213635102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213635102E3-ND | 0,88736 € | Parametric Equivalent |
| MAL213655102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213655102E3-ND | 0,84137 € | Parametric Equivalent |
| B41888D5108M000 | TDK | 0 | B41888D5108M000-ND | 0,35409 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,86094 € | 1 291,41 € |
| Unit Price without VAT: | 0,86094 € |
|---|---|
| Unit Price with VAT: | 1,03313 € |









