Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210227102E3 | |
|---|---|
DigiKey Part Number | MAL210227102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210227102E3 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 114mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.1 A @ 100 Hz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.362" (110.80mm) |
ESR (Equivalent Series Resistance) 114mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210267102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210267102E3-ND | 39,29153 € | Parametric Equivalent |
| ALS30A102KF450 | KEMET | 29 | 399-ALS30A102KF450-ND | 30,91000 € | Parametric Equivalent |
| ALS30A102KF500 | KEMET | 43 | 399-5641-ND | 38,70000 € | Parametric Equivalent |
| ALS70A102KF630 | KEMET | 188 | 399-ALS70A102KF630-ND | 40,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 39,29153 € | 5 893,73 € |
| Unit Price without VAT: | 39,29153 € |
|---|---|
| Unit Price with VAT: | 47,14984 € |





