1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 165mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A102KF500

DigiKey Part Number
399-5641-ND
Manufacturer
Manufacturer Product Number
ALS30A102KF500
Description
CAP ALUM 1000UF 20% 500V SCREW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 165mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
165mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Impedance
130 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,70000 €38,70 €
2428,09000 €674,16 €
7226,07306 €1 877,26 €
12025,31975 €3 038,37 €
Manufacturers Standard Package
Unit Price without VAT:38,70000 €
Unit Price with VAT:46,44000 €