
ALS30A102KF450 | |
|---|---|
DigiKey Part Number | 399-ALS30A102KF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A102KF450 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 118mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A102KF450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 118mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 12.6 A @ 10 kHz | |
Impedance | 79 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,91000 € | 30,91 € |
| 24 | 22,05875 € | 529,41 € |
| 72 | 20,37597 € | 1 467,07 € |
| 120 | 19,74733 € | 2 369,68 € |
| Unit Price without VAT: | 30,91000 € |
|---|---|
| Unit Price with VAT: | 37,09200 € |

