Similar

TK50E08K3,S1X(S | |
|---|---|
DigiKey Part Number | TK50E08K3S1X(S-ND |
Manufacturer | |
Manufacturer Product Number | TK50E08K3,S1X(S |
Description | MOSFET N-CH 75V 50A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 75 V 50A (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 12mOhm @ 25A, 10V |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220-3 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 75 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK33S10N1L,LQ | Toshiba Semiconductor and Storage | 2 500 | 264-TK33S10N1LLQCT-ND | 2,39000 € | Similar |
| STP40NF10 | STMicroelectronics | 1 600 | 497-3188-5-ND | 1,84000 € | Direct |



