
TK33S10N1L,LQ | |
|---|---|
DigiKey Part Number | 264-TK33S10N1LLQTR-ND - Tape & Reel (TR) 264-TK33S10N1LLQCT-ND - Cut Tape (CT) 264-TK33S10N1LLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK33S10N1L,LQ |
Description | MOSFET N-CH 100V 33A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Ta) 125W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK33S10N1L,LQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2250 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 16.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54300 € | 15,43 € |
| 100 | 1,05780 € | 105,78 € |
| 500 | 0,85052 € | 425,26 € |
| 1 000 | 0,79581 € | 795,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72790 € | 1 455,80 € |
| 4 000 | 0,68082 € | 2 723,28 € |
| 6 000 | 0,65685 € | 3 941,10 € |
| 10 000 | 0,65017 € | 6 501,70 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |

