50A (Tc) Single FETs, MOSFETs

Results: 558
Stocking Options
Environmental Options
Media
Exclude
558Results
Applied FiltersRemove All

Showing
of 558
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIR401DP-T1-GE3
SI7149ADP-T1-GE3
MOSFET P-CH 30V 50A PPAK SO-8
Vishay Siliconix
23 529
In Stock
1 : 0,69000 €
Cut Tape (CT)
3 000 : 0,29200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.2mOhm @ 15A, 10V
2.5V @ 250µA
135 nC @ 10 V
±25V
5125 pF @ 15 V
-
5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SISS5808DN-T1-GE3
SISS27DN-T1-GE3
MOSFET P-CH 30V 50A PPAK 1212-8S
Vishay Siliconix
23 181
In Stock
1 : 0,75000 €
Cut Tape (CT)
3 000 : 0,26218 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.6mOhm @ 15A, 10V
2.2V @ 250µA
140 nC @ 10 V
±20V
5250 pF @ 15 V
-
4.8W (Ta), 57W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
SISS5808DN-T1-GE3
SISS27ADN-T1-GE3
MOSFET P-CH 30V 50A PPAK1212-8S
Vishay Siliconix
23 885
In Stock
1 : 0,99000 €
Cut Tape (CT)
3 000 : 0,30163 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.1mOhm @ 15A, 10V
2.2V @ 250µA
55 nC @ 4.5 V
±20V
4660 pF @ 15 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
8 VSONP
CSD18537NQ5A
MOSFET N-CH 60V 50A 8VSON
Texas Instruments
13 294
In Stock
1 : 1,11000 €
Cut Tape (CT)
2 500 : 0,30922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
6V, 10V
13mOhm @ 12A, 10V
3.5V @ 250µA
18 nC @ 10 V
±20V
1480 pF @ 30 V
-
3.2W (Ta), 75W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
TO-252
SQD40131EL_GE3
MOSFET P-CH 40V 50A TO252AA
Vishay Siliconix
6 905
In Stock
1 : 1,40000 €
Cut Tape (CT)
2 000 : 0,47769 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
4.5V, 10V
11.5mOhm @ 30A, 10V
2.5V @ 250µA
115 nC @ 10 V
±20V
6600 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-313
IPD50P04P4L11ATMA2
MOSFET P-CH 40V 50A TO252-3
Infineon Technologies
2 804
In Stock
1 : 1,55000 €
Cut Tape (CT)
2 500 : 0,42674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
4.5V, 10V
10.6mOhm @ 50A, 10V
2.2V @ 85µA
59 nC @ 10 V
+5V, -16V
3900 pF @ 25 V
-
58W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD200N15N3GATMA1
MOSFET N-CH 150V 50A TO252-3
Infineon Technologies
37 059
In Stock
1 : 1,64000 €
Cut Tape (CT)
2 500 : 0,82194 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
50A (Tc)
8V, 10V
20mOhm @ 50A, 10V
4V @ 90µA
31 nC @ 10 V
±20V
1820 pF @ 75 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHD5N80AE-GE3
SUD50P04-08-GE3
MOSFET P-CH 40V 50A TO252
Vishay Siliconix
15 627
In Stock
1 : 1,64000 €
Cut Tape (CT)
2 000 : 0,52187 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
4.5V, 10V
8.1mOhm @ 22A, 10V
2.5V @ 250µA
159 nC @ 10 V
±20V
5380 pF @ 20 V
-
2.5W (Ta), 73.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
IRLR3636TRPBF
MOSFET N-CH 60V 50A DPAK
Infineon Technologies
9 664
In Stock
1 : 1,71000 €
Cut Tape (CT)
2 000 : 0,68413 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
4.5V, 10V
6.8mOhm @ 50A, 10V
2.5V @ 100µA
49 nC @ 4.5 V
±16V
3779 pF @ 50 V
-
143W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
BUK7626-100B,118
PSMN015-60BS,118
MOSFET N-CH 60V 50A D2PAK
Nexperia USA Inc.
1 080
In Stock
1 : 1,71000 €
Cut Tape (CT)
800 : 0,50579 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
10V
14.8mOhm @ 15A, 10V
4V @ 1mA
20.9 nC @ 10 V
±20V
1220 pF @ 30 V
-
86W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIHP23N60E-GE3
IRFZ44PBF
MOSFET N-CH 60V 50A TO220AB
Vishay Siliconix
5 878
In Stock
1 : 1,82000 €
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
10V
28mOhm @ 31A, 10V
4V @ 250µA
67 nC @ 10 V
±20V
1900 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-252
SQD50P06-15L_T4GE3
P-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
4 901
In Stock
1 : 1,88000 €
Cut Tape (CT)
2 500 : 0,55304 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
4.5V, 10V
15.5mOhm @ 17A, 10V
2.5V @ 250µA
150 nC @ 10 V
±20V
5910 pF @ 25 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHD5N80AE-GE3
SQD45P03-12_GE3
MOSFET P-CH 30V 50A TO252
Vishay Siliconix
3 315
In Stock
1 : 1,89000 €
Cut Tape (CT)
2 000 : 0,66389 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
10mOhm @ 15A, 10V
2.5V @ 250µA
83 nC @ 10 V
±20V
3495 pF @ 15 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-1
IPP200N15N3GXKSA1
MOSFET N-CH 150V 50A TO220-3
Infineon Technologies
4 312
In Stock
1 : 2,13000 €
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
50A (Tc)
8V, 10V
20mOhm @ 50A, 10V
4V @ 90µA
31 nC @ 10 V
±20V
1820 pF @ 75 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
PG-TDSON-8-1
BSC190N15NS3GATMA1
MOSFET N-CH 150V 50A TDSON-8-1
Infineon Technologies
3 234
In Stock
1 : 2,35000 €
Cut Tape (CT)
5 000 : 0,87023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
50A (Tc)
8V, 10V
19mOhm @ 50A, 10V
4V @ 90µA
31 nC @ 10 V
±20V
2420 pF @ 75 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
SIHD5N80AE-GE3
SUD50P08-25L-E3
MOSFET P-CH 80V 50A TO252
Vishay Siliconix
6 699
In Stock
1 : 2,56000 €
Cut Tape (CT)
2 000 : 0,96053 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
50A (Tc)
4.5V, 10V
25.2mOhm @ 12.5A, 10V
3V @ 250µA
160 nC @ 10 V
±20V
4700 pF @ 40 V
-
8.3W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
SQD50P08-25L_GE3
MOSFET P-CH 80V 50A TO252AA
Vishay Siliconix
7 452
In Stock
1 : 2,65000 €
Cut Tape (CT)
2 000 : 0,99394 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
50A (Tc)
4.5V, 10V
25mOhm @ 10.5A, 10V
2.5V @ 250µA
137 nC @ 10 V
±20V
5350 pF @ 25 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP23N60E-GE3
IRFZ44RPBF
MOSFET N-CH 60V 50A TO220AB
Vishay Siliconix
1 203
In Stock
1 : 2,66000 €
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
10V
28mOhm @ 31A, 10V
4V @ 250µA
67 nC @ 10 V
±20V
1900 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
SIHD5N80AE-GE3
SUD50P06-15-GE3
MOSFET P-CH 60V 50A TO252
Vishay Siliconix
5 755
In Stock
1 : 2,72000 €
Cut Tape (CT)
2 000 : 0,94543 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
4.5V, 10V
15mOhm @ 17A, 10V
3V @ 250µA
165 nC @ 10 V
±20V
4950 pF @ 25 V
-
2.5W (Ta), 113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SQM120P04-04L_GE3
SQM50P08-25L_GE3
MOSFET P-CHANNEL 80V 50A TO263
Vishay Siliconix
3 038
In Stock
1 : 2,76000 €
Cut Tape (CT)
800 : 0,96931 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
50A (Tc)
4.5V, 10V
25mOhm @ 12.5A, 10V
2.5V @ 250µA
137 nC @ 10 V
±20V
5350 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIHD5N80AE-GE3
SUD50P06-15L-E3
MOSFET P-CH 60V 50A TO252
Vishay Siliconix
11 950
In Stock
1 : 2,78000 €
Cut Tape (CT)
2 000 : 0,94543 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
4.5V, 10V
15mOhm @ 17A, 10V
3V @ 250µA
165 nC @ 10 V
±20V
4950 pF @ 25 V
-
3W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHD5N80AE-GE3
SQD50P06-15L_GE3
MOSFET P-CH 60V 50A TO252
Vishay Siliconix
3 414
In Stock
1 : 2,96000 €
Cut Tape (CT)
2 000 : 1,14846 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
4.5V, 10V
15.5mOhm @ 17A, 10V
2.5V @ 250µA
150 nC @ 10 V
±20V
5910 pF @ 25 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-3 AC EP
IRFP260MPBF
MOSFET N-CH 200V 50A TO247AC
Infineon Technologies
2 769
In Stock
Active
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
50A (Tc)
10V
40mOhm @ 28A, 10V
4V @ 250µA
234 nC @ 10 V
±20V
4057 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-247-3 AC EP
IRFP260NPBF
MOSFET N-CH 200V 50A TO247AC
Infineon Technologies
4 458
In Stock
1 : 4,23000 €
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
50A (Tc)
10V
40mOhm @ 28A, 10V
4V @ 250µA
234 nC @ 10 V
±20V
4057 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-263
FDB2710
MOSFET N-CH 250V 50A D2PAK
onsemi
1 220
In Stock
1 : 4,93000 €
Cut Tape (CT)
800 : 2,00758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
50A (Tc)
10V
42.5mOhm @ 25A, 10V
5V @ 250µA
101 nC @ 10 V
±30V
7280 pF @ 25 V
-
260W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 558

50A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.