
TPS922052DMTR | |
---|---|
DigiKey Part Number | 296-TPS922052DMTR-ND - Tape & Reel (TR) 296-TPS922052DMTRCT-ND - Cut Tape (CT) 296-TPS922052DMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922052DMTR |
Description | 65-V, 2-A BUCK LED DRIVER WITH I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922052DMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,40000 € | 1,40 € |
10 | 1,02400 € | 10,24 € |
25 | 0,93080 € | 23,27 € |
100 | 0,82770 € | 82,77 € |
250 | 0,77852 € | 194,63 € |
500 | 0,74892 € | 374,46 € |
1 000 | 0,72452 € | 724,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,69440 € | 2 083,20 € |
6 000 | 0,67966 € | 4 077,96 € |
9 000 | 0,67228 € | 6 050,52 € |
Unit Price without VAT: | 1,40000 € |
---|---|
Unit Price with VAT: | 1,68000 € |