
TPS922053DMTR | |
---|---|
DigiKey Part Number | 296-TPS922053DMTR-ND - Tape & Reel (TR) 296-TPS922053DMTRCT-ND - Cut Tape (CT) 296-TPS922053DMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922053DMTR |
Description | 65-V, 2-A BUCK LED DRIVER WITH I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922053DMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,12500 € | 11,25 € |
25 | 1,02400 € | 25,60 € |
100 | 0,91210 € | 91,21 € |
250 | 0,85872 € | 214,68 € |
500 | 0,82658 € | 413,29 € |
1 000 | 0,80011 € | 800,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,76742 € | 2 302,26 € |
6 000 | 0,75143 € | 4 508,58 € |
9 000 | 0,74341 € | 6 690,69 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,84800 € |