
TPS922055DMTR | |
|---|---|
DigiKey Part Number | 296-TPS922055DMTR-ND - Tape & Reel (TR) 296-TPS922055DMTRCT-ND - Cut Tape (CT) 296-TPS922055DMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922055DMTR |
Description | 65-V, 4-A BUCK LED DRIVER WITH I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 4A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,26840 € | 31,71 € |
| 100 | 1,13410 € | 113,41 € |
| 250 | 1,07004 € | 267,51 € |
| 500 | 1,03142 € | 515,71 € |
| 1 000 | 0,99963 € | 999,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96036 € | 2 881,08 € |
| 6 000 | 0,94114 € | 5 646,84 € |
| 9 000 | 0,93152 € | 8 383,68 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |







