Parametric Equivalent

RT-3-NO.1-0-1IN | |
|---|---|
DigiKey Part Number | RT-3-NO.1-0-1IN-ND |
Manufacturer | |
Manufacturer Product Number | RT-3-NO.1-0-1IN |
Description | HEATSHRINK 0.24" X 0.083' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.240" (6.10mm) 2.5 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.031" (0.79mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.240" (6.10mm) | Base Product Number |
Inner Diameter - Recovered 0.095" (2.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-3-NO.1-0-1IN | TE Connectivity | 0 | 1111-RT-3-NO.1-0-1IN-ND | 0,03665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02503 € | 500,60 € |
| Unit Price without VAT: | 0,02503 € |
|---|---|
| Unit Price with VAT: | 0,03004 € |




