Parametric Equivalent

RT-3-NO.1-0-1IN | |
|---|---|
DigiKey Part Number | 1111-RT-3-NO.1-0-1IN-ND |
Manufacturer | |
Manufacturer Product Number | RT-3-NO.1-0-1IN |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.240" (6.10mm) 2.5 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.095" (2.41mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.083' (25.40mm, 1.00") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.240" (6.10mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-3-NO.1-0-1IN | TE Connectivity Raychem Cable Protection | 0 | RT-3-NO.1-0-1IN-ND | 0,02503 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03665 € | 73,30 € |
| Unit Price without VAT: | 0,03665 € |
|---|---|
| Unit Price with VAT: | 0,04398 € |

