Image for HX-CT-50M-4.8-OUT-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-CT-50M-4.8-OUT-6

DigiKey Part Number
484-HX-CT-50M-4.8-OUT-6-ND
Manufacturer
Manufacturer Product Number
HX-CT-50M-4.8-OUT-6
Description
PRINTABLE CONTINOUS TUBING METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Blue 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.189" (4.80mm)
Mfr
Inner Diameter - Recovered
0.094" (2.40mm)
Series
Recovered Wall Thickness
0.020" (0.51mm)
Packaging
Box
Material
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 105°C
Shrinkage Ratio
Shelf Life
144 Months
Length
164.0' (50.0m)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Meters
Check for Additional Incoming Stock
All prices are in EUR
Box
LengthUnit Price (Per Meter)Ext Price
507,57980 €378,99 €
1006,97140 €697,14 €
1506,77787 €1 016,68 €
Manufacturers Standard Package
Unit Price without VAT:7,57980 €
Unit Price with VAT:9,09576 €
Alternate Color
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: 7,57980 €
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: 8,35030 €
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: 7,57980 €
Alternate Length
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: 15,37000 €