
HX-CT-50M-4.8-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HX-CT-50M-4.8-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-50M-4.8-OUT-0 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.189" (4.80mm) |
Mfr | Inner Diameter - Recovered 0.094" (2.40mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Box | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,35030 € | 835,03 € |
| Unit Price without VAT: | 8,35030 € |
|---|---|
| Unit Price with VAT: | 10,02036 € |




