
HX-CT-50M-4.8-OUT-6 | |
|---|---|
DigiKey Part Number | 484-HX-CT-50M-4.8-OUT-6-DS-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-50M-4.8-OUT-6 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Blue Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.094" (2.40mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type | Shelf Life 144 Months |
Shrinkage Ratio | Spool Size 100.0' (30.5m) |
Length Enter Number of Feet in Order Quantity | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.189" (4.80mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 5 | 12,64800 € | 63,24 € |
| 10 | 11,63200 € | 116,32 € |
| 20 | 10,69800 € | 213,96 € |
| 50 | 10,38980 € | 519,49 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,44400 € |


