
YDTS24W23-53PNC001 | |
|---|---|
DigiKey Part Number | YDTS24W23-53PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W23-53PNC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 53 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-53 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-53AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-53AN[V001]-ND | 187,60480 € | Parametric Equivalent |
| DTS24F23-53PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-53PN-6149[V001]-ND | 278,79720 € | Parametric Equivalent |
| DTS24T23-53PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T23-53PN-6149V001-ND | 434,17040 € | Parametric Equivalent |
| AE324WH53PN-LC | PEI-Genesis | 14 | 5664-AE324WH53PN-LC-ND | 65,48000 € | Parametric Equivalent |
| D38999/24WH53PN-LC | PEI-Genesis | 14 | 5664-D38999/24WH53PN-LC-ND | 65,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 286,08760 € | 14 304,38 € |
| Unit Price without VAT: | 286,08760 € |
|---|---|
| Unit Price with VAT: | 343,30512 € |

