
D38999/24WH53PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WH53PN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WH53PN-LC |
Description | 8D 53C 53#20 PIN J/N |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 53 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-53 | Note Contacts Sold Separately |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,43000 € | 74,43 € |
| 10 | 70,17600 € | 701,76 € |
| 25 | 66,38560 € | 1 659,64 € |
| 50 | 61,40520 € | 3 070,26 € |
| 100 | 58,48160 € | 5 848,16 € |
| Unit Price without VAT: | 74,43000 € |
|---|---|
| Unit Price with VAT: | 89,31600 € |

