
D38999/24WH53PN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WH53PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WH53PN-LC |
Description | AE3 53C 53#20 PIN RECP |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 53 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 23-53 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,48000 € | 65,48 € |
| 5 | 56,38200 € | 281,91 € |
| 10 | 49,50700 € | 495,07 € |
| Unit Price without VAT: | 65,48000 € |
|---|---|
| Unit Price with VAT: | 78,57600 € |

