Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS26T21-75BN [V001] | |
|---|---|
DigiKey Part Number | DTS26T21-75BNV001-ND |
Manufacturer | |
Manufacturer Product Number | DTS26T21-75BN [V001] |
Description | RECP CONNECTOR |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Durmalon™ |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 (Twinax) | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 21-75 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 8 Twinax | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE326WG75SN-LC | PEI-Genesis | 178 | 5664-AE326WG75SN-LC-ND | 77,70000 € | Parametric Equivalent |
| D38999/26GG75BN | Amphenol Aerospace Operations | 0 | 1178-D38999/26GG75BN-ND | 568,49667 € | Parametric Equivalent |
| D38999/26WG75BN | Amphenol Aerospace Operations | 0 | 1178-D38999/26WG75BN-ND | 102,50000 € | Parametric Equivalent |
| D38999/26WG75SN-LC | PEI-Genesis | 532 | 5664-D38999/26WG75SN-LC-ND | 72,39000 € | Parametric Equivalent |
| D38999/26WG75SN-LC | PEI-Genesis | 179 | 5664-D38999/26WG75SN-LC-666-ND | 98,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 293,82100 € | 14 691,05 € |
| Unit Price without VAT: | 293,82100 € |
|---|---|
| Unit Price with VAT: | 352,58520 € |




