Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/26GG75BN | |
|---|---|
DigiKey Part Number | 1178-D38999/26GG75BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GG75BN |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 4 (Twinax) | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-75 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Twinax | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26WG75BN | Amphenol Aerospace Operations | 0 | 1178-D38999/26WG75BN-ND | 102,50000 € | Parametric Equivalent |
| AE326WG75SN-LC | PEI-Genesis | 178 | 5664-AE326WG75SN-LC-ND | 77,70000 € | Parametric Equivalent |
| D38999/26WG75SN-LC | PEI-Genesis | 173 | 5664-D38999/26WG75SN-LC-666-ND | 96,89000 € | Parametric Equivalent |
| D38999/26WG75SN-LC | PEI-Genesis | 532 | 5664-D38999/26WG75SN-LC-ND | 71,95000 € | Parametric Equivalent |
| DTS26T21-75BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS26T21-75BNV001-ND | 293,82100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 568,49667 € | 1 705,49 € |
| Unit Price without VAT: | 568,49667 € |
|---|---|
| Unit Price with VAT: | 682,19600 € |




