
D38999/26WG75SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WG75SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WG75SN-LC |
Description | 8D 4C 4#8 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 4 | Housing Color Olive Drab |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-75 | Contact Shape Circular |
Shell Size, MIL G | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,38000 € | 98,38 € |
| 10 | 92,76700 € | 927,67 € |
| 25 | 87,75200 € | 2 193,80 € |
| 50 | 81,17400 € | 4 058,70 € |
| 100 | 77,30690 € | 7 730,69 € |
| Unit Price without VAT: | 98,38000 € |
|---|---|
| Unit Price with VAT: | 118,05600 € |

