Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24F25-35SA-6149 [V001] is not available Image for DTS24F25-35SA-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F25-35SA-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24F25-35SA-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F25-35SA-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35BAV001-ND | 325,06500 € | Parametric Equivalent |
| DTS24T25-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-35SA-6149V001-ND | 358,67900 € | Parametric Equivalent |
| DTS24W25-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W25-35BAV001-ND | 239,67590 € | Parametric Equivalent |
| DTS24W25-35SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W25-35SA-6149V001-ND | 252,04840 € | Parametric Equivalent |
| D38999/24FJ35SAL | Air Electro, Inc. | 129 | 2899-D38999/24FJ35SALAE-ND | 42,12200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 250,89267 € | 25 340,16 € |
| Unit Price without VAT: | 250,89267 € |
|---|---|
| Unit Price with VAT: | 301,07120 € |





