Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GJ35SA(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24GJ35SA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GJ35SA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 128 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24WJ35BA | Amphenol Aerospace Operations | 10 | 1178-D38999/24WJ35BA-ND | 263,40000 € | Parametric Equivalent |
| D38999/24FJ35SAL | Air Electro, Inc. | 129 | 2899-D38999/24FJ35SALAE-ND | 42,12200 € | Parametric Equivalent |
| D38999/24FJ35SAL | Air Electro, Inc. | 49 | 2899-D38999/24FJ35SALCO-ND | 84,49500 € | Parametric Equivalent |
| D38999/24FJ35SAL | Air Electro, Inc. | 256 | 2899-D38999/24FJ35SALS-ND | 101,24000 € | Parametric Equivalent |
| DTS24F25-35BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35BAV001-ND | 325,06500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 762,32500 € | 1 524,65 € |
| Unit Price without VAT: | 762,32500 € |
|---|---|
| Unit Price with VAT: | 914,79000 € |





