
Category | Contact Size 22D |
Manufacturer Corsair | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Orientation A |
Connector Type Receptacle Housing | Primary Material Metal |
Type For Female Sockets | Shell Material Aluminum |
Number of Positions 128 | Shell Finish Nickel |
Grade Military | Housing Color Silver |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Contact Shape Circular |
Shell Size, MIL J | Base Product Number |
Contact Type Crimp |

